Solid Tantalum Capacitor, 10µF capacitance with ±20% tolerance, rated for 10V. Features a 1206 (3216 metric) SMD case code with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.6mm depth. Offers a low ESR of 2.2Ω, leakage current of 750nA, and dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C, with a ripple current capability of 74mA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TRJA106M010SRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 750nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 74mA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA106M010SRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.