Surface mount tantalum capacitor offering 0.15 µF capacitance with a 35V DC rating and 10% tolerance. Features a 1206 [3216 Metric] case size, 4% dissipation factor, and 16.47Ω ESR. Designed for general purpose applications with a leakage current of 300nA and ripple current of 27mA. Operating temperature range from -55°C to 125°C.
Kyocera TRJA154K035RRJ technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 16.47R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 27mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA154K035RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.