Solid tantalum capacitor with 1.5µF capacitance and 25V voltage rating, featuring 10% tolerance. Surface mountable in a 1206 (3216 metric) case code, this component offers 5.46Ω ESR and 47mA ripple current. Operating across a -55°C to 125°C temperature range, it includes 300nA leakage current and 6% dissipation factor. Packaged on tape and reel, this general-purpose component is RoHS compliant.
Kyocera TRJA155K025RRJ technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5.46R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 47mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA155K025RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.