
Solid Tantalum Capacitor, 22µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 1.7Ω ESR, 6% dissipation factor, and 990nA leakage current. Surface mountable in a 1206 (3216) case code with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operating temperature range from -55°C to 125°C, with 84mA ripple current capability. RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRJA226M006RRJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 990nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 84mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA226M006RRJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
