Surface mount tantalum capacitor, 330nF capacitance, 50V DC rated voltage, 10% tolerance. Features a 1206 [3216 Metric] case code, 1.6mm width, 1.8mm height, and 1.6mm depth. Offers 4% dissipation factor, 7R ESR, 300nA leakage current, and 41mA ripple current. Operates from -55°C to 125°C, is RoHS compliant, and lead-free.
Sign in to ask questions about the Kyocera TRJA334K050RRJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TRJA334K050RRJ technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 300nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 41mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA334K050RRJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.