Solid Tantalum Capacitor, 3.3µF capacitance, 16V voltage rating, and 20% tolerance. Features a 1206 (3216 metric) SMD case code with a 1.6mm width, 3.2mm length, and 1.8mm height. Offers 3.74Ω ESR, 57mA ripple current, and 400nA leakage current. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera TRJA335M016RRJ technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.74R |
| Features | General Purpose |
| Height | 1.8mm |
| Leakage Current | 400nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA335M016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.