The Kyocera TRJA474K025R7000 is a tantalum capacitor with a capacitance of 470nF and a voltage rating of 25V. It has a tolerance of 10% and is packaged in a 1206 case code. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRJA474K025R7000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | A |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 7R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA474K025R7000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.