The Kyocera TRJA475K016RRJ is a tantalum capacitor with a capacitance of 4.7uF and a tolerance of 10%. It has a voltage rating of 16V and is RoHS compliant. The capacitor is packaged in a 1206 case code and is lead free. It operates over a temperature range of -55°C to 125°C.
Kyocera TRJA475K016RRJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | A |
| ESR (Equivalent Series Resistance) | 3.16R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJA475K016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.