
General purpose solid tantalum capacitor with 1µF capacitance and 50V voltage rating. Features 10% tolerance, 3.4Ω ESR, and 4% dissipation factor. Surface mountable in a 3528 metric (1210 imperial) case, measuring 3.5mm x 2.8mm x 2.1mm. Operates from -55°C to 125°C with a leakage current of 400nA and ripple current of 82mA. Packaged on tape and reel.
Kyocera TRJB105K050RRJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 3.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Leakage Current | 400nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB105K050RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.