The Kyocera TRJB106K020R1000 is a 10uF tantalum capacitor with a 20V voltage rating and 10% tolerance. It features a molded flat case with dimensions of 3.5mm in length, 2.8mm in depth, and 1.9mm in height. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in cut tape. It is compliant with RoHS regulations but not Reach SVHC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRJB106K020R1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB106K020R1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.