Solid Tantalum Capacitor, 15µF capacitance, 16V voltage rating, and 10% tolerance. Features a 1210 package size (3528 metric, 1411 imperial) with surface mount termination. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 82mA and low leakage current of 1.8µA. Includes an ESR of 2.03Ω and a dissipation factor of 6%.
Kyocera TRJB156K016RRJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.03R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 1.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 82mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB156K016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.