Solid Tantalum Capacitor, 15µF capacitance, 20V voltage rating, and 20% tolerance. Features a low ESR of 1.4Ω, dissipation factor of 6%, and ripple current handling of 112mA. Surface mountable with SMD/SMT termination, this general-purpose component operates from -55°C to 125°C and is packaged in a 3528 metric / 1411 imperial case size. Dimensions are 3.5mm length, 2.8mm width, and 2.1mm height.
Kyocera TRJB156M020RRJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 2.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 112mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB156M020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.