This 3.3uF ceramic capacitor has a voltage rating of 35V and a tolerance of 10%. It operates within a temperature range of -25°C to 125°C and has an equivalent series resistance of 1R. The component is compliant with RoHS regulations but not Reach SVHC. It is packaged in a B-case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3uF |
| Package/Case | B |
| ESR (Equivalent Series Resistance) | 1R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |