Solid tantalum capacitor, 4.7uF capacitance, 20V voltage rating, and 20% tolerance. Features a 3528 metric case code (1411 imperial), 1210 package, and surface mount termination. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 66mA and ESR of 3.16 Ohms. RoHS compliant and general-purpose construction.
Kyocera TRJB475M020RRJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.16R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 710nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 66mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Weight | 0.000564oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB475M020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.