
Surface mount tantalum capacitor, 6.8 µF capacitance, 25V DC rated voltage, 10% tolerance. Features general purpose application, 1.5Ω ESR, and 1.3µA leakage current. Operates across a -55°C to 125°C temperature range with a 95mA ripple current rating. Housed in a 1411 (3528 metric) case code, 1210 package size, with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera TRJB685K025RRJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TRJB685K025RRJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Leakage Current | 1.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJB685K025RRJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.