Surface mount tantalum capacitor, 10 µF capacitance, 35 V DC rated voltage, and 10% tolerance. Features a 600 mΩ ESR, 2.6 µA leakage current, and 371 mA ripple current. Operating temperature range from -55°C to 125°C. Housed in a 2312 (6032 metric) molded case with dimensions of 6mm length, 3.2mm depth, and 2.8mm height.
Kyocera TRJC106K035R0600 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 2.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 371mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC106K035R0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.