
Surface mount tantalum capacitor with 10µF capacitance and 25V voltage rating. Features 20% tolerance, 6% dissipation factor, and 800mΩ ESR. Encased in a 2312 package (6032 metric, 2412 imperial) with dimensions of 6mm length, 3.2mm width, and 3.2mm depth. Operates from -55°C to 125°C, with a leakage current of 1.9µA and ripple current of 148mA. RoHS compliant and supplied on tape and reel.
Kyocera TRJC106M025RRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 1.9uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 148mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC106M025RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
