Surface mount tantalum capacitor, 100 µF capacitance, 10V DC rated voltage, and 10% tolerance. Features 500 mΩ ESR, 7.5 µA leakage current, and 188 mA ripple current. Operating temperature range from -55°C to 125°C. Housed in a 2312 metric (6032) case code with dimensions of 6mm length, 3.2mm width, and 2.8mm height. General purpose application, RoHS compliant, and supplied on tape and reel.
Kyocera TRJC107K010RRJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 7.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 188mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC107K010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.