Surface mount tantalum capacitor with 22µF capacitance and 16V DC rating. Features 350mΩ ESR, 2.6µA leakage current, and 224mA ripple current. Operates from -55°C to 125°C with 10% tolerance. Housed in a 2412 (6032 metric) case, this RoHS compliant component is supplied on tape and reel.
Kyocera TRJC226K016R0350 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 350mR |
| Height | 2.8mm |
| Leakage Current | 2.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 224mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC226K016R0350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.