
Surface mount tantalum capacitor, 47µF capacitance, 16V DC rated voltage, and 10% tolerance. Features a 2312 (6032 metric) case code, 540mΩ ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range with a leakage current of 5.6µA and ripple current of 181mA. Packaged in tape and reel for efficient assembly.
Kyocera TRJC476K016RRJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 540mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Leakage Current | 5.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 181mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJC476K016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
