Kyocera TRJD106K035R0400 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | D |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 400mR |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD106K035R0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.