100uF, 16V, 10% tolerance tantalum capacitor in a 2917 (7343 metric) surface mount case. Features 440mR ESR, 6% dissipation factor, and 12uA leakage current. Operating temperature range from -55°C to 125°C with a ripple current rating of 234mA. Packaged in tape and reel, this general-purpose component is RoHS compliant.
Kyocera TRJD107K016RRJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 440mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 234mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD107K016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.