
Solid Tantalum Capacitor, 150µF capacitance, 10V voltage rating, and 20% tolerance. Features 400mΩ ESR, 11µA leakage current, and 245mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 2917 (7343 metric) case code, with a 3.1mm height and 4.3mm depth. Packaged on tape and reel.
Kyocera TRJD157M010RRJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 11uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD157M010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
