Solid Tantalum Capacitor, 33uF capacitance, 20V voltage rating, and 20% tolerance. Features a 7343 metric case code (2917 imperial) with a 4.3mm width, 7.3mm length, and 3.1mm height. Offers 590mR ESR, 6% dissipation factor, and 5uA leakage current. Rated for operation from -55°C to 125°C, with a ripple current of 202mA. Surface mount termination, RoHS compliant, and supplied in tape and reel packaging.
Kyocera TRJD336M020RRJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 590mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 202mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD336M020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.