
Surface mount tantalum capacitor, 47µF capacitance, 20V DC rated voltage, 10% tolerance. Features general purpose application with a 2917 (7343 metric) case code, measuring 7.3mm length, 4.3mm width, and 3.1mm height. Operating temperature range from -55°C to 125°C, with an ESR of 540mΩ. Packaged in tape and reel for efficient assembly.
Kyocera TRJD476K020RRJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 540mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD476K020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
