Surface mount tantalum capacitor, 47µF capacitance with 10% tolerance, rated for 25V. Features a 2917 (7343 metric) case size, 540mΩ ESR, and a maximum operating temperature of 125°C. This general-purpose component offers 8.8µA leakage current and 211mA ripple current.
Kyocera TRJD476K025RRJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 540mR |
| Features | General Purpose |
| Height | 3.1mm |
| Leakage Current | 8.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Resistance | 0.54R |
| Ripple Current | 211mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD476K025RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.