
Solid tantalum capacitor, 47µF capacitance, 16V voltage rating, and 20% tolerance. Features a 7343 metric case code (2917 imperial) with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 3.1mm in height. Offers a low ESR of 540mΩ, a leakage current of 5.6µA, and a ripple current of 211mA. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera TRJD476M016RRJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 540mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 5.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 211mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD476M016RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
