Surface mount tantalum capacitor, 68µF capacitance, 20V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) case code, 4.3mm depth, 3.1mm height, and 7.3mm length. Offers 6% dissipation factor, 490mΩ ESR, and 10µA leakage current. Operates from -55°C to 125°C, with a ripple current of 221mA. RoHS compliant and packaged in tape and reel.
Kyocera TRJD686K020RRJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 490mR |
| Features | General Purpose |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Leakage Current | 10uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 221mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJD686K020RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.