
Surface mount tantalum capacitor with 10µF capacitance and 50V DC rating. Features 10% tolerance, 700mΩ ESR, and 3.8µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 2917 (7343 metric) case code with tape and reel packaging.
Kyocera TRJE106K050RRJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 4.5% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 3.8uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 194mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJE106K050RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.