Surface mount tantalum capacitor, 150 µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 2917 (7343 metric) case code, 400 mΩ ESR, and operates across a -55°C to 125°C temperature range. This general-purpose component is supplied on tape and reel.
Kyocera TRJE157K010RRJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| ESR (Equivalent Series Resistance) | 400mR |
| Features | General Purpose |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJE157K010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.