Solid tantalum capacitor, 220µF capacitance, 10V voltage rating, and ±20% tolerance. Features 360mΩ ESR, 8% dissipation factor, and 17µA leakage current. Surface mountable in a 2917 (7343 metric) case code, with a maximum operating temperature of 125°C. RoHS compliant and supplied on tape and reel.
Kyocera TRJE227M010RRJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 360mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 17uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 271mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJE227M010RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.