
330µF, 6.3V surface mount tantalum capacitor with 10% tolerance. Features 330mΩ ESR, 8% dissipation factor, and 14µA leakage current. Operating temperature range from -55°C to 125°C. Packaged in a 7343 metric / 2917 imperial case code (7.3 x 4.3 x 4.1mm) on tape and reel.
Sign in to ask questions about the Kyocera TRJE337K006RRJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TRJE337K006RRJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 330mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 14uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 283mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJE337K006RRJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.