Solid tantalum capacitor, 470µF capacitance, 20% tolerance, and 6.3V voltage rating. Features a 2917 (7343 metric) SMD/SMT case code with a flat construction, measuring 7.3mm in length, 4.3mm in width, and 4.3mm in height. Offers a dissipation factor of 8%, ESR of 250mΩ, and leakage current of 21µA. Designed for general-purpose applications with a maximum operating temperature of 125°C and packaged in tape and reel.
Kyocera TRJE477M006RRJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 250mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Leakage Current | 21uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Ripple Current | 325mA |
| RoHS Compliant | Yes |
| Series | TRJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRJE477M006RRJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.