Solid tantalum capacitor, 220µF capacitance, 10V DC rated voltage, 10% tolerance, and 35mΩ ESR. Features a 2917 (7343 metric) surface mount case code with dimensions of 7.3mm length, 4.3mm width, and 2.9mm height. Operating temperature range from -55°C to 125°C, with a leakage current of 16.5µA. AEC-Q200 qualified and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRMD227K010R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 2.9mm |
| Lead Diameter | 2.4mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRMD227K010R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.