
25V DC rated tantalum electrolytic capacitor with 33µF capacitance and 10% tolerance. Features 65mΩ ESR, 8% dissipation factor, and 6.2µA leakage current. Surface mount component in a 2917 (7343 metric) case code, operating from -55°C to 125°C. RoHS compliant, packaged on tape and reel.
Kyocera TRMD336K025R0065 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 2.9mm |
| Lead Diameter | 2.4mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 6.2uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRMD336K025R0065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.