Solid Tantalum Capacitor, 330µF capacitance, 6.3V voltage rating, and 10% tolerance. Features 35mΩ ESR, 14.9µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 2917 (7343 metric) case code with lead-free termination. RoHS compliant for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRMD337K006R0035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 2.9mm |
| Height - Seated (Max) | 0.122inch |
| Lead Diameter | 2.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Leakage Current | 14.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRMD337K006R0035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
