The Kyocera TRMD477M004R0035 is a tantalum capacitor with a capacitance of 470uF, a dissipation factor of 8%, and an equivalent series resistance of 35mR. It is packaged in a 2917 case and is designed for surface mount technology. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 3.1mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |