Solid tantalum capacitor, 100µF capacitance, 20V DC rated voltage, 10% tolerance, and 35mΩ ESR. Features a 2917 (7343 metric) SMD/SMT package, operating temperature range of -55°C to 125°C, and a 6% dissipation factor. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Kyocera TRME107K020R0035 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRME107K020R0035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.