
The Kyocera TRME157M016R0030 is a general-purpose tantalum capacitor with a capacitance of 150uF and a voltage rating of 16V. It has a dissipation factor of 6% and an equivalent series resistance of 30mR. The capacitor is packaged in a 2917 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The capacitor is available on tape and reel for easy assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRME157M016R0030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 30mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRME157M016R0030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.