
Surface mount solid tantalum electrolytic capacitor with 1.5mF capacitance and 2.5V DC rated voltage. Features 10% tolerance, 18mΩ ESR, and 6% dissipation factor. Operates across a -55°C to 125°C temperature range. Housed in a 2917 (7343 metric) case with SMD/SMT termination. RoHS compliant.
Kyocera TRME158K002R0018 technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 18mR |
| Height | 4.1mm |
| Lead Diameter | 2.4mm |
| Lead Pitch | 4.4mm |
| Leakage Current | 28.1uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRME158K002R0018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
