Surface mount tantalum capacitor, 22µF capacitance, 10% tolerance, and 35V DC voltage rating. Features 60mΩ ESR, 6% dissipation factor, and 5.8µA leakage current. Operates across a -55°C to 125°C temperature range with a 2000-hour life rating. Housed in a 2917 (7343 metric) case code, this general-purpose component supports a 2.121A ripple current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TRME226K035R0060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height | 4.3mm |
| Leakage Current | 5.8uA |
| Length | 7.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 2.121A |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TRME226K035R0060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.