The Kyocera TRME337M010R0035 is a 330uF tantalum capacitor with a 10V voltage rating, 6% dissipation factor, and 35mR equivalent series resistance. It features a 2917 case and is suitable for surface mount applications. Operating temperature range is -55°C to 125°C. This component is RoHS compliant and available in tape and reel packaging.
Kyocera TRME337M010R0035 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 4.3mm |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TRM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
No datasheet is available for this part.