Kyocera TW3E668K025CBSZ0S00 technical specifications.
| Capacitance | 6.6mF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 11.5mm |
| Impedance | 30R |
| Leakage Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 9.6A |
| RoHS Compliant | No |
| Series | TWM |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TW3E668K025CBSZ0S00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.