This Kyocera TWA series tantalum capacitor features a capacitance of 15uF with a tolerance of 10% and a voltage rating of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in bulk with 20 units per package and is available in an axial package with a diameter of 4.78mm and a length of 11.51mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWAA156K100CBSZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Leakage Current | 1uA |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAA156K100CBSZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.