Cap Tant Wet 15uF 100V 10% Axial 3.5 Ohm 125C Tray
Checking distributor stock and pricing after the page loads.
| Capacitance | 15uF |
| Package/Case | A |
| Diameter | 5.56mm |
| ESR (Equivalent Series Resistance) | 3.5R |
| Lead Diameter | 0.64mm |
| Leakage Current | 1uA |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Polarity | Polar |
| RoHS Compliant | No |
| Termination | Through Hole |
| Tolerance | 10% |
| Voltage | 100V |
| RoHS | Not Compliant |