Tantalum Capacitors - Wet 60volts 47uF 10% NCNR
Checking distributor stock and pricing after the page loads.
Kyocera TWAA476K060CBSZ0000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Axial |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 2R |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ripple Current | 1.05A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 60V |
| RoHS | Not Compliant |