This 47uF tantalum capacitor features an equivalent series resistance of 2 ohms and operates within a temperature range of -55°C to 125°C. It is packaged in a metal case with axial leads and is available in quantities of 20 per tray. The RoHS compliance status is not indicated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWAA476M060CBSZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TWAA476M060CBSZ0000 technical specifications.
| Capacitance | 47uF |
| Package/Case | Metal |
| Diameter | 4.78mm |
| ESR (Equivalent Series Resistance) | 2R |
| Length | 11.51mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAA476M060CBSZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.