
This 560uF tantalum capacitor features an axial construction with a metal case and a 10% tolerance. It has an equivalent series resistance of 830 milliohms and operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a tray and available in quantities of 20.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWAB567K025SBSZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Metal |
| Construction | AXIAL |
| ESR (Equivalent Series Resistance) | 830mR |
| Length | 16.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWAB567K025SBSZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.