
Wet tantalum capacitor with 150µF capacitance and 10% tolerance, rated for 100V DC. Features a metal case with axial terminations, a body diameter of 10.31mm, and a diameter of 9.52mm. Operating temperature range spans from -55°C to 125°C, with a leakage current of 25µA and an ESR of 1.6Ω. Ripple current capability is 2.1A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TWAD157K100CBSZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 10.31mm |
| Capacitance | 150uF |
| Package/Case | Metal |
| Diameter | 9.52mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 19.46mm |
| Impedance | 22R |
| Lead Diameter | 0.64mm |
| Lead Length | 57.15mm |
| Leakage Current | 25uA |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 19.46mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TWAD157K100CBSZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
