Axial tantalum capacitor with 330µF capacitance and 75V DC rated voltage. Features 10% tolerance, 1Ω ESR, and a maximum operating temperature of 125°C. Through-hole mounting with axial terminations. Designed for general applications, this wet tantalum capacitor is supplied in tray packaging.
Kyocera TWAD337K075SBDZ0000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Metal |
| Diameter | 10.31mm |
| ESR (Equivalent Series Resistance) | 1R |
| Lead Diameter | 0.64mm |
| Lead Free | Contains Lead |
| Leakage Current | 3uA |
| Length | 19.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Tray |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.1A |
| RoHS Compliant | No |
| Series | TWA |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 75V |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TWAD337K075SBDZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.